AVFK1AC120 | ||
---|---|---|
DigiKey Part Number | 164-AVFK1AC120-ND | |
Manufacturer | ||
Manufacturer Product Number | AVFK1AC120 | |
Description | SINGLE FAN KIT WITH 2X GUARD AND | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Rack | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 115VAC | |
Specifications | - | |
Size / Dimension | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥505.59000 | ¥505.59 |
10 | ¥438.90700 | ¥4,389.07 |