169E | ||
---|---|---|
DigiKey Part Number | HM4525-ND | |
Manufacturer | ||
Manufacturer Product Number | 169E | |
Description | XFRMR ISOL 115V TO 90-130V 250VA | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolation | |
Voltage - Primary | 115V | |
Voltage - Secondary | 90V, 100V, 110V, 115V, 120V, 130V | |
Power - Max | 250VA | |
1st Connector | Wire Leads | |
2nd Connector | Wire Leads | |
Weight | 7 lbs (3.2 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,253.87000 | ¥1,253.87 |
10 | ¥1,212.06000 | ¥12,120.60 |
25 | ¥1,128.46920 | ¥28,211.73 |
50 | ¥1,044.87840 | ¥52,243.92 |