Box ABS Black Split Sides and End Panel(s) 11.028" L x 7.854" W (280.11mm x 199.49mm) X 2.984" (75.79mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box ABS Black Split Sides and End Panel(s) 11.028" L x 7.854" W (280.11mm x 199.49mm) X 2.984" (75.79mm)
1598RJBK
1598RJBK

1598RJBK

DigiKey Part Number
HM2079-ND
Manufacturer
Manufacturer Product Number
1598RJBK
Description
BOX PLAS BLACK 11.03"L X 7.85"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Black Split Sides and End Panel(s) 11.028" L x 7.854" W (280.11mm x 199.49mm) X 2.984" (75.79mm)
Datasheet
 Datasheet
EDA/CAD Models
1598RJBK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Split Sides and End Panel(s)
Mfr
Material
Series
Color
Black
Packaging
Bulk
Features
Card Guides, EMI Shielded, PCB Supports
Part Status
Active
Ratings
Container Type
Box
Material Flammability Rating
UL94 V-0
Size / Dimension
11.028" L x 7.854" W (280.11mm x 199.49mm)
Shipping Info
Shipped from DigiKey
Height
2.984" (75.79mm)
Base Product Number
Area (L x W)
86.6in² (559cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 31
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥607.36000¥607.36
5¥512.33600¥2,561.68
10¥476.46200¥4,764.62
25¥433.08160¥10,827.04
50¥423.20460¥21,160.23
Manufacturers Standard Package