



1598EBK | |
|---|---|
DigiKey Part Number | HM166-ND |
Manufacturer | |
Manufacturer Product Number | 1598EBK |
Description | BOX PLASTIC BLK 6.31"L X 6.25"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Split Sides and End Panel(s) 6.313" L x 6.246" W (160.35mm x 158.65mm) X 3.354" (85.19mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1598EBK Models |
Category | Design Split Sides and End Panel(s) |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Features Card Guides, Flame Retardant, PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 V-0 |
Size / Dimension 6.313" L x 6.246" W (160.35mm x 158.65mm) | Shipping Info Shipped from DigiKey |
Height 3.354" (85.19mm) | Weight 0.953 lb (432.27 g) |
Area (L x W) 39.3in² (254cm²) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥223.92000 | ¥223.92 |
| 5 | ¥188.58000 | ¥942.90 |
| 10 | ¥175.24100 | ¥1,752.41 |
| 25 | ¥159.14720 | ¥3,978.68 |
| 50 | ¥148.02740 | ¥7,401.37 |
| 100 | ¥137.73070 | ¥13,773.07 |
| 250 | ¥136.14908 | ¥34,037.27 |









