1593WTBU | |
---|---|
DigiKey Part Number | 164-1593WTBU-ND |
Manufacturer | |
Manufacturer Product Number | 1593WTBU |
Description | ENCLOSURE PLAS 4.33"L X 4.13"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic Gray Hand Held, Split Sides and End Panel(s) 4.330" L x 4.130" W (109.98mm x 104.90mm) X 1.380" (35.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.330" L x 4.130" W (109.98mm x 104.90mm) | |
Height | 1.380" (35.05mm) | |
Area (L x W) | 17.9in² (115cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.34000 | ¥85.34 |
5 | ¥80.56400 | ¥402.82 |
10 | ¥75.82200 | ¥758.22 |
25 | ¥71.08520 | ¥1,777.13 |
50 | ¥66.34560 | ¥3,317.28 |
100 | ¥65.16150 | ¥6,516.15 |
250 | ¥63.97672 | ¥15,994.18 |
500 | ¥63.02898 | ¥31,514.49 |
1,000 | ¥61.60723 | ¥61,607.23 |