1593HAMBONEGY | ||
---|---|---|
DigiKey Part Number | HM2051-ND | |
Manufacturer | ||
Manufacturer Product Number | 1593HAMBONEGY | |
Description | BOX ABS GRAY 3.75"L X 3.04"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Case Plastic, ABS Gray Hand Held, Split Sides and End Panel(s) 3.752" L x 3.044" W (95.31mm x 77.31mm) X 1.181" (30.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Case | |
Platform | BeagleBone Black | |
Size / Dimension | 3.752" L x 3.044" W (95.31mm x 77.31mm) | |
Height | 1.181" (30.00mm) | |
Area (L x W) | 11.5in² (74cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | Plastic, ABS | |
Color | Gray | |
Thickness | - | |
Features | PCB Supports | |
Material Flammability Rating | UL94 HB | |
Note | Evaluation, Development board not included with enclosure. | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.38000 | ¥70.38 |
5 | ¥65.11200 | ¥325.56 |
10 | ¥59.84100 | ¥598.41 |
25 | ¥56.31880 | ¥1,407.97 |
50 | ¥52.79960 | ¥2,639.98 |
100 | ¥49.27890 | ¥4,927.89 |
250 | ¥48.39896 | ¥12,099.74 |
500 | ¥47.51904 | ¥23,759.52 |
1,000 | ¥46.81497 | ¥46,814.97 |