1591UF2SBK | |
---|---|
DigiKey Part Number | HM3968-ND |
Manufacturer | |
Manufacturer Product Number | 1591UF2SBK |
Description | BOX PLASTIC BLK 4.71"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic Black Cover Included 4.707" L x 4.724" W (119.56mm x 119.99mm) X 2.381" (60.48mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591UF2SBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.707" L x 4.724" W (119.56mm x 119.99mm) | |
Height | 2.381" (60.48mm) | |
Area (L x W) | 22.1in² (143cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides, Mounting Flange | |
Ratings | ||
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.30000 | ¥100.30 |
5 | ¥94.72600 | ¥473.63 |
10 | ¥89.15000 | ¥891.50 |
25 | ¥83.57720 | ¥2,089.43 |
50 | ¥78.00440 | ¥3,900.22 |
100 | ¥76.61210 | ¥7,661.21 |
250 | ¥75.21908 | ¥18,804.77 |
500 | ¥74.10470 | ¥37,052.35 |
1,000 | ¥72.43314 | ¥72,433.14 |