1591FGBK | ||
---|---|---|
DigiKey Part Number | HM3906-ND | |
Manufacturer | ||
Manufacturer Product Number | 1591FGBK | |
Description | FLANGE ABS 5.7X3.5X0.1 BLACK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Plastic Cover, Lid 5.744" L x 3.543" W x 0.118" H (145.90mm x 89.99mm x 3.00mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cover, Lid | |
Features | Flame Retardant | |
For Use With/Related Products | 1591G Series | |
Size / Dimension | 5.744" L x 3.543" W x 0.118" H (145.90mm x 89.99mm x 3.00mm) | |
Color | Black | |
Material | Plastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.75000 | ¥33.75 |
5 | ¥30.82200 | ¥154.11 |
10 | ¥27.88900 | ¥278.89 |
25 | ¥24.95640 | ¥623.91 |
50 | ¥23.48940 | ¥1,174.47 |
100 | ¥22.02060 | ¥2,202.06 |
250 | ¥20.55276 | ¥5,138.19 |
500 | ¥20.18588 | ¥10,092.94 |
1,000 | ¥19.81884 | ¥19,818.84 |