Box Polycarbonate Translucent - Clear Cover Included 7.480" L x 4.331" W (189.99mm x 110.01mm) X 2.386" (60.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Polycarbonate Translucent - Clear Cover Included 7.480" L x 4.331" W (189.99mm x 110.01mm) X 2.386" (60.60mm)
1591ETCL
1591ETCL

1591ETCL

DigiKey Part Number
HM961-ND
Manufacturer
Manufacturer Product Number
1591ETCL
Description
BOX PLAS TRN 7.48"L X 4.33"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Polycarbonate Translucent - Clear Cover Included 7.480" L x 4.331" W (189.99mm x 110.01mm) X 2.386" (60.60mm)
Datasheet
 Datasheet
EDA/CAD Models
1591ETCL Models
Product Attributes
Filter Similar Products
Category
Material
Mfr
Color
Translucent - Clear
Series
Thickness
0.079" (2.01mm)
Packaging
Bulk
Features
Card Guides
Part Status
Active
Ratings
Container Type
Box
Material Flammability Rating
UL94 V-0
Size / Dimension
7.480" L x 4.331" W (189.99mm x 110.01mm)
Shipping Info
Shipped from DigiKey
Height
2.386" (60.60mm)
Weight
0.513 lb (232.69 g)
Area (L x W)
32.4in² (209cm²)
Base Product Number
Design
Cover Included
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62
Factory Stock: 244
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥225.16000¥225.16
5¥189.55000¥947.75
10¥176.15600¥1,761.56
25¥159.98360¥3,999.59
50¥148.80340¥7,440.17
100¥138.45220¥13,845.22
250¥136.94272¥34,235.68
Manufacturers Standard Package
Alternate Color
BOX PLAS TRN BLU 7.48"L X 4.33"W
In-Stock: 1
Unit Price: ¥225.16000
BOX PLAS TRN RED 7.48"L X 4.33"W
In-Stock: 2
Unit Price: ¥225.16000