Box Aluminum Black Cover Included 3.642" L x 1.516" W (92.51mm x 38.51mm) X 1.280" (32.51mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Aluminum Black Cover Included 3.642" L x 1.516" W (92.51mm x 38.51mm) X 1.280" (32.51mm)
1590WAFBK
1590WAFBK

1590WAFBK

DigiKey Part Number
HM3674-ND
Manufacturer
Manufacturer Product Number
1590WAFBK
Description
BOX ALUM BLACK 3.64"L X 1.52"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Black Cover Included 3.642" L x 1.516" W (92.51mm x 38.51mm) X 1.280" (32.51mm)
Datasheet
 Datasheet
EDA/CAD Models
1590WAFBK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Cover Included
Mfr
Material
Series
Color
Black
Packaging
Bulk
Thickness
0.080" (2.03mm)
Part Status
Active
Features
Mounting Flange, Watertight
Container Type
Box
Ratings
Size / Dimension
3.642" L x 1.516" W (92.51mm x 38.51mm)
Shipping Info
Shipped from DigiKey
Height
1.280" (32.51mm)
Weight
0.225 lb (102.06 g)
Area (L x W)
5.52in² (35.6cm²)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 262
Factory Stock: 1,149
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥211.01000¥211.01
5¥177.67400¥888.37
10¥165.11100¥1,651.11
25¥149.93960¥3,748.49
50¥139.45740¥6,972.87
100¥129.75100¥12,975.10
250¥127.36908¥31,842.27
Manufacturers Standard Package
Alternate Color
BOX ALUM 3.64"L X 1.52"W
In-Stock: 50
Unit Price: ¥184.62000