



1590WAF | |
|---|---|
DigiKey Part Number | HM3676-ND |
Manufacturer | |
Manufacturer Product Number | 1590WAF |
Description | BOX ALUM 3.64"L X 1.52"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 3.642" L x 1.516" W (92.51mm x 38.51mm) X 1.280" (32.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WAF Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Unpainted |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Active | Features Mounting Flange, Watertight |
Container Type Box | Ratings |
Size / Dimension 3.642" L x 1.516" W (92.51mm x 38.51mm) | Shipping Info Shipped from DigiKey |
Height 1.280" (32.51mm) | Weight 0.225 lb (102.06 g) |
Area (L x W) 5.52in² (35.6cm²) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CN-6702 | Bud Industries | 96 | 377-1526-ND | ¥66.63000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥184.62000 | ¥184.62 |
| 5 | ¥155.40800 | ¥777.04 |
| 10 | ¥144.40100 | ¥1,444.01 |
| 25 | ¥131.11840 | ¥3,277.96 |
| 50 | ¥121.94240 | ¥6,097.12 |
| 100 | ¥113.44700 | ¥11,344.70 |
| 250 | ¥109.40092 | ¥27,350.23 |










