




1590TRPBOR | |
|---|---|
DigiKey Part Number | HM463-ND |
Manufacturer | |
Manufacturer Product Number | 1590TRPBOR |
Description | STOMP BOX ALUM 4.41"L X 3.11"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stomp Box Aluminum Orange Cover Included 4.409" L x 3.109" W (111.99mm x 78.97mm) X 1.543" (39.19mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590TRPBOR Models |
Category | Area (L x W) 12.3in² (79cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bulk | Color Orange |
Part Status Active | Thickness 0.079" (2.01mm) |
Container Type Stomp Box | Ratings |
Size / Dimension 4.409" L x 3.109" W (111.99mm x 78.97mm) | Shipping Info Shipped from DigiKey |
Height 1.543" (39.19mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥166.85000 | ¥166.85 |
| 5 | ¥140.37600 | ¥701.88 |
| 10 | ¥130.42500 | ¥1,304.25 |
| 25 | ¥118.41360 | ¥2,960.34 |
| 50 | ¥110.11880 | ¥5,505.94 |
| 100 | ¥102.44080 | ¥10,244.08 |
| 250 | ¥97.46008 | ¥24,365.02 |









