
1590TRPB | |
|---|---|
DigiKey Part Number | HM458-ND |
Manufacturer | |
Manufacturer Product Number | 1590TRPB |
Description | BOX ALUM 4.41"L X 3.11"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 4.409" L x 3.109" W (111.99mm x 78.97mm) X 1.543" (39.19mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590TRPB Models |
Category | Area (L x W) 12.3in² (79cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bulk | Color Unpainted |
Part Status Active | Thickness 0.079" (2.01mm) |
Container Type Box | Ratings |
Size / Dimension 4.409" L x 3.109" W (111.99mm x 78.97mm) | Shipping Info Shipped from DigiKey |
Height 1.543" (39.19mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥131.40000 | ¥131.40 |
| 5 | ¥110.50600 | ¥552.53 |
| 10 | ¥102.65200 | ¥1,026.52 |
| 25 | ¥93.17760 | ¥2,329.44 |
| 50 | ¥86.63520 | ¥4,331.76 |
| 100 | ¥80.58210 | ¥8,058.21 |
| 250 | ¥74.26072 | ¥18,565.18 |









