1590PBK | |
---|---|
DigiKey Part Number | HM3639-ND |
Manufacturer | |
Manufacturer Product Number | 1590PBK |
Description | BOX ALUM BLACK 6.02"L X 3.27"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 6.024" L x 3.268" W (153.01mm x 83.01mm) X 1.988" (50.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590PBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.024" L x 3.268" W (153.01mm x 83.01mm) | |
Height | 1.988" (50.50mm) | |
Area (L x W) | 19.7in² (127cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | Card Guides, EMI Shielded | |
Ratings | ||
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.37000 | ¥166.37 |
10 | ¥146.77400 | ¥1,467.74 |
100 | ¥132.09680 | ¥13,209.68 |