Box Metal, Aluminum Gray Cover Included 7.402" L x 7.402" W (188.01mm x 188.01mm) X 2.638" (67.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Gray Cover Included 7.402" L x 7.402" W (188.01mm x 188.01mm) X 2.638" (67.00mm)
Hammond 1590 Series Enclosures | Digi-Key Daily

1590FGY

DigiKey Part Number
HM3594-ND
Manufacturer
Manufacturer Product Number
1590FGY
Description
BOX ALUM GRAY 7.4"L X 7.4"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Gray Cover Included 7.402" L x 7.402" W (188.01mm x 188.01mm) X 2.638" (67.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Cover Included
Mfr
Material
Series
Color
Gray
Packaging
Bulk
Thickness
0.080" (2.03mm)
Part Status
Active
Ratings
Container Type
Box
Shipping Info
Shipped from DigiKey
Size / Dimension
7.402" L x 7.402" W (188.01mm x 188.01mm)
Weight
0.588 lb (266.71 g)
Height
2.638" (67.00mm)
Base Product Number
Area (L x W)
54.8in² (354cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 16
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥399.72000¥399.72
5¥336.97400¥1,684.87
10¥313.27900¥3,132.79
25¥284.66120¥7,116.53
50¥264.86480¥13,243.24
100¥263.38100¥26,338.10
Manufacturers Standard Package
Alternate Color
BOX ALUM UNPAINTED 7.4"L X 7.4"W
In-Stock: 59
Unit Price: ¥338.95000
BOX ALUM BLACK 7.4"L X 7.4"W
In-Stock: 442
Unit Price: ¥399.72000