Stomp Box Aluminum Purple Cover Included 4.409" L x 2.382" W (111.99mm x 60.50mm) X 1.220" (30.99mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stomp Box Aluminum Purple Cover Included 4.409" L x 2.382" W (111.99mm x 60.50mm) X 1.220" (30.99mm)
1590BPR
1590BPR
Hammond 1590 Series Enclosures | Digi-Key Daily

1590BPR

DigiKey Part Number
HM490-ND
Manufacturer
Manufacturer Product Number
1590BPR
Description
STOMP BOX ALUM 4.41"L X 2.38"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stomp Box Aluminum Purple Cover Included 4.409" L x 2.382" W (111.99mm x 60.50mm) X 1.220" (30.99mm)
Datasheet
 Datasheet
EDA/CAD Models
1590BPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Cover Included
Mfr
Material
Series
Color
Purple
Packaging
Bulk
Thickness
0.080" (2.03mm)
Part Status
Active
Ratings
Container Type
Stomp Box
Shipping Info
Shipped from DigiKey
Size / Dimension
4.409" L x 2.382" W (111.99mm x 60.50mm)
Weight
0.494 lb (224.07 g)
Height
1.220" (30.99mm)
Base Product Number
Area (L x W)
10.4in² (67cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Factory Stock: 64
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥130.69000¥130.69
5¥109.90200¥549.51
10¥102.09200¥1,020.92
25¥92.67320¥2,316.83
50¥86.16780¥4,308.39
100¥80.14670¥8,014.67
250¥73.80584¥18,451.46
Manufacturers Standard Package
Alternate Color
BOX ALUM 4.41"L X 2.38"W
In-Stock: 1145
Unit Price: ¥103.42000
BOX ALUM BLACK 4.41"L X 2.38"W
In-Stock: 494
Unit Price: ¥130.69000
BOX ALUM GRAY 4.41"L X 2.38"W
In-Stock: 4
Unit Price: ¥117.37000
STOMP BOX ALUM 4.41"L X 2.38"W
In-Stock: 9
Unit Price: ¥130.69000
STOMP BOX ALUM 4.41"L X 2.38"W
In-Stock: 34
Unit Price: ¥130.69000