1589H8G1BKRF | ||
---|---|---|
DigiKey Part Number | HM1898-ND | |
Manufacturer | ||
Manufacturer Product Number | 1589H8G1BKRF | |
Description | POWER STRIP 19" 20A 8OUT 15' | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 1589H8G1BKRF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 20A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-20P | |
AC Outlets | 8 | |
Connector - AC Output | NEMA 5-20R | |
Voltage - Input | 120V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | CSA, UL | |
Features | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,000.98000 | ¥1,000.98 |
5 | ¥954.04200 | ¥4,770.21 |
10 | ¥938.40200 | ¥9,384.02 |
25 | ¥907.12160 | ¥22,678.04 |
50 | ¥832.04980 | ¥41,602.49 |