1584T4DH6 | ||
---|---|---|
DigiKey Part Number | HM1875-ND | |
Manufacturer | ||
Manufacturer Product Number | 1584T4DH6 | |
Description | POWER STRIP HOSPITAL GRADE 4O | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 1584T4DH6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Bench, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 4 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Aluminum and Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 6' (1.83m) | |
Approval Agency | CSA, TUVus | |
Features | - | |
Weight | 2.5 lbs (1.1 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥706.19000 | ¥706.19 |
5 | ¥673.07800 | ¥3,365.39 |
10 | ¥662.04500 | ¥6,620.45 |
25 | ¥639.97840 | ¥15,999.46 |
50 | ¥587.01360 | ¥29,350.68 |