1584T4A1 | ||
---|---|---|
DigiKey Part Number | HM1871-ND | |
Manufacturer | ||
Manufacturer Product Number | 1584T4A1 | |
Description | POWER STRIP 10" 15A 4OUT 6'CR | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 1584T4A1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Bench, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 4 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Aluminum and Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 6' (1.83m) | |
Approval Agency | CSA, UL | |
Features | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥393.22000 | ¥393.22 |
5 | ¥381.31800 | ¥1,906.59 |
10 | ¥363.44200 | ¥3,634.42 |
25 | ¥357.48680 | ¥8,937.17 |
50 | ¥345.57120 | ¥17,278.56 |
100 | ¥316.97150 | ¥31,697.15 |