1583H8B1SBK | ||
---|---|---|
DigiKey Part Number | 164-1583H8B1SBK-ND | |
Manufacturer | ||
Manufacturer Product Number | 1583H8B1SBK | |
Description | 19" RACKMOUNT, 8 REC ON REAR | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Rack Rack Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Rack Mount | |
Features | - | |
For Use With/Related Products | 1583 Series |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,157.64000 | ¥1,157.64 |
10 | ¥1,089.56100 | ¥10,895.61 |