1554XACL | ||
---|---|---|
DigiKey Part Number | 164-1554XACL-ND | |
Manufacturer | ||
Manufacturer Product Number | 1554XACL | |
Description | CLEAR PC LID ONLY | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Polycarbonate (PC) Cover, Lid 11.780" L x 7.860" W x 1.960" H (299.21mm x 199.64mm x 49.78mm) Clear | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | 1554, 1555 Series | |
Size / Dimension | 11.780" L x 7.860" W x 1.960" H (299.21mm x 199.64mm x 49.78mm) | |
Color | Clear | |
Material | Polycarbonate (PC) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥217.77000 | ¥217.77 |
10 | ¥196.56700 | ¥1,965.67 |
100 | ¥170.66910 | ¥17,066.91 |