1554RCL | ||
---|---|---|
DigiKey Part Number | 164-1554RCL-ND | |
Manufacturer | ||
Manufacturer Product Number | 1554RCL | |
Description | CLEAR PC LID ONLY | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Polycarbonate (PC) Cover, Lid 6.300" L x 6.300" W x 0.590" H (160.02mm x 160.02mm x 14.99mm) Clear | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | 1554, 1555 Series | |
Size / Dimension | 6.300" L x 6.300" W x 0.590" H (160.02mm x 160.02mm x 14.99mm) | |
Color | Clear | |
Material | Polycarbonate (PC) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.34000 | ¥140.34 |
10 | ¥127.57900 | ¥1,275.79 |
100 | ¥108.43930 | ¥10,843.93 |
1,000 | ¥84.83787 | ¥84,837.87 |