1554QPL | ||
---|---|---|
DigiKey Part Number | 164-1554QPL-ND | |
Manufacturer | ||
Manufacturer Product Number | 1554QPL | |
Description | PANEL FOR 1554Q, QA - GALV | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Steel Panel, Inner 5.000" L x 5.020" W x 0.064" H (127.00mm x 127.50mm x 1.63mm) Unpainted | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | 1554Q, 1554QA Series | |
Size / Dimension | 5.000" L x 5.020" W x 0.064" H (127.00mm x 127.50mm x 1.63mm) | |
Color | Unpainted | |
Material | Steel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.50000 | ¥76.50 |