1553DTBUBK | ||
---|---|---|
DigiKey Part Number | HM1152-ND | |
Manufacturer | ||
Manufacturer Product Number | 1553DTBUBK | |
Description | BOX ABS TRN BLUE 5.8"L X 3.50"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box ABS Translucent - Blue Hand Held, Split Sides 5.797" L x 3.504" W (147.24mm x 89.00mm) X 0.984" (25.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1553DTBUBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.797" L x 3.504" W (147.24mm x 89.00mm) | |
Height | 0.984" (25.00mm) | |
Area (L x W) | 20.3in² (131cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Translucent - Blue | |
Thickness | 0.108" (2.74mm) | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.03000 | ¥82.03 |
10 | ¥72.94000 | ¥729.40 |
100 | ¥62.68280 | ¥6,268.28 |
1,000 | ¥59.26348 | ¥59,263.48 |