1553BRDBKBAT | ||
---|---|---|
DigiKey Part Number | HM1174-ND | |
Manufacturer | ||
Manufacturer Product Number | 1553BRDBKBAT | |
Description | BOX ABS RED 4.62"L X 3.11"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box ABS Red Hand Held, Split Sides 4.615" L x 3.109" W (117.22mm x 78.97mm) X 0.945" (24.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1553BRDBKBAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.615" L x 3.109" W (117.22mm x 78.97mm) | |
Height | 0.945" (24.00mm) | |
Area (L x W) | 14.4in² (93cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Red | |
Thickness | 0.108" (2.74mm) | |
Features | Battery Compartment, 9V and AA, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.67000 | ¥114.67 |
5 | ¥108.29200 | ¥541.46 |
10 | ¥101.92600 | ¥1,019.26 |
25 | ¥95.55200 | ¥2,388.80 |
50 | ¥89.18220 | ¥4,459.11 |
100 | ¥87.59010 | ¥8,759.01 |
250 | ¥85.99764 | ¥21,499.41 |
500 | ¥84.72362 | ¥42,361.81 |
1,000 | ¥82.81262 | ¥82,812.62 |