1551WYFLBK | ||
---|---|---|
DigiKey Part Number | 164-1551WYFLBK-ND | |
Manufacturer | ||
Manufacturer Product Number | 1551WYFLBK | |
Description | ENCLOSURE PC 3.94"L X 1.97"W | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Enclosure Polycarbonate (PC) Black Hand Held, Cover Included 3.940" L x 1.970" W (100.08mm x 50.04mm) X 0.940" (23.88mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 3.940" L x 1.970" W (100.08mm x 50.04mm) | |
Height | 0.940" (23.88mm) | |
Area (L x W) | 7.75in² (50.0cm²) | |
Design | Hand Held, Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.93000 | ¥59.93 |
5 | ¥56.93400 | ¥284.67 |
10 | ¥50.93300 | ¥509.33 |
25 | ¥49.43720 | ¥1,235.93 |