1550WK | |
---|---|
DigiKey Part Number | HM1224-ND |
Manufacturer | |
Manufacturer Product Number | 1550WK |
Description | BOX ALUM 5.51"L X 4.02"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 5.512" L x 4.016" W (140.00mm x 102.01mm) X 3.016" (76.61mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1550WK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.512" L x 4.016" W (140.00mm x 102.01mm) | |
Height | 3.016" (76.61mm) | |
Area (L x W) | 22.1in² (143cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.079" (2.01mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.66000 | ¥151.66 |
10 | ¥134.79000 | ¥1,347.90 |
100 | ¥115.83190 | ¥11,583.19 |