1490MK30 | ||
---|---|---|
DigiKey Part Number | 1490MK30-ND | |
Manufacturer | ||
Manufacturer Product Number | 1490MK30 | |
Description | CONSOLE STEEL GRY 15.25"L X 14"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Console Metal, Steel Gray Hinged Lid, Slanted Top 15.250" L x 14.000" W (387.35mm x 355.60mm) X 10.130" (257.30mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1490MK30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 15.250" L x 14.000" W (387.35mm x 355.60mm) | |
Height | 10.130" (257.30mm) | |
Area (L x W) | 214in² (1381cm²) | |
Design | Hinged Lid, Slanted Top | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Pushbutton Holes - 30, Slope, 30°, 60° | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | 19 lbs (8.6 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,629.32000 | ¥2,629.32 |