1490MG6 | ||
---|---|---|
DigiKey Part Number | 1490MG6-ND | |
Manufacturer | ||
Manufacturer Product Number | 1490MG6 | |
Description | CONSOLE STEEL GRY 8.5"L X 7.25"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Console Metal, Steel Gray Hinged Lid, Slanted Top 8.500" L x 7.250" W (215.90mm x 184.15mm) X 6.750" (171.45mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1490MG6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 8.500" L x 7.250" W (215.90mm x 184.15mm) | |
Height | 6.750" (171.45mm) | |
Area (L x W) | 61.5in² (397cm²) | |
Design | Hinged Lid, Slanted Top | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Pushbutton Holes - 6, Slope, 30°, 60° | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | 7 lbs (3.2 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,259.13000 | ¥1,259.13 |
5 | ¥1,236.68400 | ¥6,183.42 |
10 | ¥1,214.20300 | ¥12,142.03 |
25 | ¥1,196.21440 | ¥29,905.36 |
50 | ¥1,169.23000 | ¥58,461.50 |