1490MG10 | ||
---|---|---|
DigiKey Part Number | 1490MG10-ND | |
Manufacturer | ||
Manufacturer Product Number | 1490MG10 | |
Description | CONSOLE STEEL GRAY 13"L X 7.25"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Console Metal, Steel Gray Hinged Lid, Slanted Top 13.000" L x 7.250" W (330.20mm x 184.15mm) X 6.750" (171.45mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1490MG10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 13.000" L x 7.250" W (330.20mm x 184.15mm) | |
Height | 6.750" (171.45mm) | |
Area (L x W) | 94.3in² (608cm²) | |
Design | Hinged Lid, Slanted Top | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Pushbutton Holes - 10, Slope, 30°, 60° | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | 10 lbs (4.5 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,601.60000 | ¥1,601.60 |
5 | ¥1,572.95800 | ¥7,864.79 |
10 | ¥1,544.36300 | ¥15,443.63 |
25 | ¥1,521.48720 | ¥38,037.18 |
50 | ¥1,487.16680 | ¥74,358.34 |