1489MP6 | ||
---|---|---|
DigiKey Part Number | 1489MP6-ND | |
Manufacturer | ||
Manufacturer Product Number | 1489MP6 | |
Description | BOX STEEL GRAY 10.5"L X 7.25"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 10.500" L x 7.250" W (266.70mm x 184.15mm) X 6.000" (152.40mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1489MP6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.500" L x 7.250" W (266.70mm x 184.15mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 76.1in² (491cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Pushbutton Holes - 6 | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | 11 lbs (5 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,403.45000 | ¥1,403.45 |