1456PL3BKBU | |
---|---|
DigiKey Part Number | HM3127-ND |
Manufacturer | |
Manufacturer Product Number | 1456PL3BKBU |
Description | CONSOLE ALUM 14.18"L X 11.61"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Aluminum Black, Blue Slanted Top 14.180" L x 11.610" W (360.17mm x 294.89mm) X 3.210" (81.53mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1456PL3BKBU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 14.180" L x 11.610" W (360.17mm x 294.89mm) | |
Height | 3.210" (81.53mm) | |
Area (L x W) | 165in² (1065cm²) | |
Design | Slanted Top | |
Material | ||
Color | Black, Blue | |
Thickness | 0.081" (2.06mm) | |
Features | Slope, 15° | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥452.71000 | ¥452.71 |
5 | ¥424.37600 | ¥2,121.88 |
10 | ¥396.08200 | ¥3,960.82 |
25 | ¥389.01120 | ¥9,725.28 |
50 | ¥381.93920 | ¥19,096.96 |
100 | ¥376.28100 | ¥37,628.10 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/444/182/MFG_1456PL3WHBU_tmb.jpg)