1456FE2BKBU | ||
---|---|---|
DigiKey Part Number | HM3094-ND | |
Manufacturer | ||
Manufacturer Product Number | 1456FE2BKBU | |
Description | CONSOLE ALUM 6.68"L X 5.77"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Console Metal, Aluminum Black, Blue Slanted Top 6.680" L x 5.770" W (169.67mm x 146.56mm) X 2.210" (56.13mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1456FE2BKBU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 6.680" L x 5.770" W (169.67mm x 146.56mm) | |
Height | 2.210" (56.13mm) | |
Area (L x W) | 38.4in² (248cm²) | |
Design | Slanted Top | |
Material | ||
Color | Black, Blue | |
Thickness | 0.081" (2.06mm) | |
Features | Slope, 15° | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥305.62000 | ¥305.62 |
5 | ¥287.62800 | ¥1,438.14 |
10 | ¥269.64300 | ¥2,696.43 |
25 | ¥251.66920 | ¥6,291.73 |
50 | ¥247.17340 | ¥12,358.67 |
100 | ¥242.68040 | ¥24,268.04 |
250 | ¥239.08512 | ¥59,771.28 |