
1455N2201BU | |
|---|---|
DigiKey Part Number | HM2958-ND |
Manufacturer | |
Manufacturer Product Number | 1455N2201BU |
Description | BOX ALUM BLUE 8.66"L X 4.06"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Blue End Panel(s) 8.661" L x 4.055" W (219.99mm x 103.00mm) X 2.087" (53.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455N2201BU Models |
Category | Area (L x W) 35.0in² (226cm²) |
Mfr | Design End Panel(s) |
Series | Material |
Packaging Bag | Color Blue |
Part Status Active | Thickness 0.060" (1.52mm) |
Container Type Box | Features Card Guides |
Size / Dimension 8.661" L x 4.055" W (219.99mm x 103.00mm) | Shipping Info Shipped from DigiKey |
Height 2.087" (53.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥373.06000 | ¥373.06 |
| 5 | ¥314.42400 | ¥1,572.12 |
| 10 | ¥292.31100 | ¥2,923.11 |
| 25 | ¥265.58800 | ¥6,639.70 |
| 50 | ¥247.10980 | ¥12,355.49 |
| 100 | ¥243.47960 | ¥24,347.96 |














