ABS Bezel 4.178" L x 2.210" W x 0.354" H (106.12mm x 56.13mm x 8.99mm) Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1455NPLRED

DigiKey Part Number
HM2984-ND
Manufacturer
Manufacturer Product Number
1455NPLRED
Description
BEZEL SOLID PLASTIC RED 2/PACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
ABS Bezel 4.178" L x 2.210" W x 0.354" H (106.12mm x 56.13mm x 8.99mm) Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
1455N Series
Manufacturer
Hammond Manufacturing
Size / Dimension
4.178" L x 2.210" W x 0.354" H (106.12mm x 56.13mm x 8.99mm)
Series
Color
Red
Packaging
Bag
Material
ABS
Part Status
Active
Base Product Number
Type
Bezel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.65000¥62.65
5¥52.59600¥262.98
10¥48.83200¥488.32
25¥44.29080¥1,107.27
50¥41.15900¥2,057.95
100¥38.26510¥3,826.51
250¥34.76824¥8,692.06
500¥32.34982¥16,174.91
1,000¥32.01120¥32,011.20
Manufacturers Standard Package
Alternate Color
BEZEL SOLID PLASTIC BLACK 2/PACK
In-Stock: 3
Unit Price: ¥57.42000