1435MO | ||
---|---|---|
DigiKey Part Number | 1435MO-ND | |
Manufacturer | ||
Manufacturer Product Number | 1435MO | |
Description | BOX STEEL GRAY 11.75"L X 8.5"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 11.750" L x 8.500" W (298.45mm x 215.90mm) X 3.000" (76.20mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1435MO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.750" L x 8.500" W (298.45mm x 215.90mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 99.9in² (645cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Pushbutton Holes - 12 | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | 8 lbs (3.6 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,239.58000 | ¥1,239.58 |
5 | ¥1,217.41200 | ¥6,087.06 |
10 | ¥1,195.27800 | ¥11,952.78 |
25 | ¥1,177.56680 | ¥29,439.17 |
50 | ¥1,151.00540 | ¥57,550.27 |