1435M-30 | |
---|---|
DigiKey Part Number | 1435M-30-ND |
Manufacturer | |
Manufacturer Product Number | 1435M-30 |
Description | BOX STEEL GRAY 16.25"L X 13"W |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 16.250" L x 13.000" W (412.75mm x 330.20mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 16.250" L x 13.000" W (412.75mm x 330.20mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 211in² (1361cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Pushbutton Holes - 30 | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | 14 lbs (6.4 kg) |