1434-6 | ||
---|---|---|
DigiKey Part Number | HM275-ND | |
Manufacturer | ||
Manufacturer Product Number | 1434-6 | |
Description | COVER FOR PART #1444-6 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Aluminum Cover, Lid 4.000" L x 4.000" W x 0.040" H (101.60mm x 101.60mm x 1.02mm) Unpainted | |
Datasheet | Datasheet | |
EDA/CAD Models | 1434-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | 1444 Series | |
Size / Dimension | 4.000" L x 4.000" W x 0.040" H (101.60mm x 101.60mm x 1.02mm) | |
Color | Unpainted | |
Material | Metal, Aluminum | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.89000 | ¥57.89 |
5 | ¥53.51800 | ¥267.59 |
10 | ¥49.18200 | ¥491.82 |
25 | ¥46.29200 | ¥1,157.30 |
50 | ¥43.39840 | ¥2,169.92 |
100 | ¥40.50500 | ¥4,050.50 |
250 | ¥39.78152 | ¥9,945.38 |
500 | ¥39.05830 | ¥19,529.15 |
1,000 | ¥38.47961 | ¥38,479.61 |