1427NGC | ||
---|---|---|
DigiKey Part Number | HM1288-ND | |
Manufacturer | ||
Manufacturer Product Number | 1427NGC | |
Description | HANDLE ALUM GR/CLR MTG CTR 3.5" | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Drawer, Type Handle Aluminum, Polyamide Screw Holes, Back | |
Datasheet | Datasheet | |
EDA/CAD Models | 1427NGC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Drawer, Type | |
Height | 1.640" (41.66mm) | |
Length - Center to Center | 3.500" (88.90mm) | |
Thread/Screw/Hole Size | M4 | |
Material | Aluminum, Polyamide | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.93000 | ¥106.93 |
5 | ¥101.00000 | ¥505.00 |
10 | ¥95.05700 | ¥950.57 |
25 | ¥89.11600 | ¥2,227.90 |
50 | ¥83.17260 | ¥4,158.63 |
100 | ¥81.68840 | ¥8,168.84 |
250 | ¥80.20288 | ¥20,050.72 |
500 | ¥79.01458 | ¥39,507.29 |
1,000 | ¥77.23225 | ¥77,232.25 |