1427F1 | ||
---|---|---|
DigiKey Part Number | HM2659-ND | |
Manufacturer | ||
Manufacturer Product Number | 1427F1 | |
Description | HANDLE POLYSTYRENE MTG CTR 3.7" | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Hinged Ends Handle Polystyrene Screw Holes, Back | |
Datasheet | Datasheet | |
EDA/CAD Models | 1427F1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Hinged Ends | |
Height | 2.700" (68.58mm) | |
Length - Center to Center | 3.700" (93.98mm) | |
Thread/Screw/Hole Size | - | |
Material | Polystyrene | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.87000 | ¥124.87 |
5 | ¥117.96400 | ¥589.82 |
10 | ¥111.03500 | ¥1,110.35 |
25 | ¥104.09200 | ¥2,602.30 |
50 | ¥97.15200 | ¥4,857.60 |
100 | ¥95.41750 | ¥9,541.75 |
250 | ¥93.68268 | ¥23,420.67 |
500 | ¥92.29472 | ¥46,147.36 |