1426Q | ||
---|---|---|
DigiKey Part Number | HM300-ND | |
Manufacturer | ||
Manufacturer Product Number | 1426Q | |
Description | BOX STEEL WHT 11.75"L X 11"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box Metal, Steel White, Off U Shaped Pieces 11.750" L x 11.000" W (298.45mm x 279.40mm) X 5.500" (139.70mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1426Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.750" L x 11.000" W (298.45mm x 279.40mm) | |
Height | 5.500" (139.70mm) | |
Area (L x W) | 129in² (832cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | White, Off | |
Thickness | 20 Gauge | |
Features | Separate Panel or Cover Thickness, Vented Panels | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | 5.3 lbs (2.4 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥618.96000 | ¥618.96 |
10 | ¥541.60200 | ¥5,416.02 |
100 | ¥514.52070 | ¥51,452.07 |