1421C | ||
---|---|---|
DigiKey Part Number | HM2612-ND | |
Manufacturer | ||
Manufacturer Product Number | 1421C | |
Description | THUMB NUT 8-32X.45 4/PK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Rack Mounting Hardware Thumb Nuts | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Mounting Hardware | |
Features | Thumb Nuts | |
For Use With/Related Products | Enclosures | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.44000 | ¥80.44 |
5 | ¥78.34600 | ¥391.73 |
10 | ¥76.23600 | ¥762.36 |
25 | ¥74.11520 | ¥1,852.88 |
50 | ¥69.88140 | ¥3,494.07 |
100 | ¥67.76370 | ¥6,776.37 |
250 | ¥61.41112 | ¥15,352.78 |
500 | ¥59.29338 | ¥29,646.69 |
1,000 | ¥57.17581 | ¥57,175.81 |