1421A | ||
---|---|---|
DigiKey Part Number | HM826-ND | |
Manufacturer | ||
Manufacturer Product Number | 1421A | |
Description | MACH SCRW OVAL COMB 10-32 4/PK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Rack Mounting Hardware Screws, Washers | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Hardware | |
Features | Screws, Washers | |
For Use With/Related Products | Enclosures |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.81000 | ¥53.81 |
10 | ¥50.99300 | ¥509.93 |
100 | ¥45.32970 | ¥4,532.97 |
1,000 | ¥38.24696 | ¥38,246.96 |