1416T | |
---|---|
DigiKey Part Number | 1416T-ND |
Manufacturer | |
Manufacturer Product Number | 1416T |
Description | BOX STEEL GRAY 20"L X 10"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray U Shaped Pieces 20.000" L x 10.000" W (508.00mm x 254.00mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1416T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 20.000" L x 10.000" W (508.00mm x 254.00mm) | |
Height | 10.000" (254.00mm) | |
Area (L x W) | 200in² (1290cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Gray | |
Thickness | 18 Gauge | |
Features | Vented Panels | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | 14 lbs (6.4 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,198.36000 | ¥1,198.36 |
5 | ¥1,118.46800 | ¥5,592.34 |
10 | ¥1,098.49900 | ¥10,984.99 |
25 | ¥1,078.52720 | ¥26,963.18 |
50 | ¥1,062.54900 | ¥53,127.45 |