1416I | |
---|---|
DigiKey Part Number | 1416I-ND |
Manufacturer | |
Manufacturer Product Number | 1416I |
Description | BOX STEEL GRAY 10"L X 6"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray U Shaped Pieces 10.000" L x 6.000" W (254.00mm x 152.40mm) X 5.860" (148.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1416I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.000" L x 6.000" W (254.00mm x 152.40mm) | |
Height | 5.860" (148.84mm) | |
Area (L x W) | 60.0in² (387cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Gray | |
Thickness | 18 Gauge | |
Features | Vented Panels | |
Ratings | ||
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥549.03000 | ¥549.03 |
5 | ¥514.72000 | ¥2,573.60 |
10 | ¥480.41300 | ¥4,804.13 |
25 | ¥471.83120 | ¥11,795.78 |
50 | ¥463.25100 | ¥23,162.55 |
100 | ¥456.38890 | ¥45,638.89 |