PA1669 | ||
---|---|---|
DigiKey Part Number | PA1669-ND | |
Manufacturer | ||
Manufacturer Product Number | PA1669 | |
Description | TOOL HAND CRIMPER COAX SIDE | |
Customer Reference | ||
Detailed Description | Hand Crimper Tool Coaxial, RF - BNC, TNC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Coaxial, RF - BNC, TNC | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |