FL2AAF | ||
---|---|---|
DigiKey Part Number | FL2AAF-ND | |
Manufacturer | ||
Manufacturer Product Number | FL2AAF | |
Description | FLEXIBLE CLIPON LED AA(2) | |
Customer Reference | ||
Detailed Description | Flashlight Flexible, Clip-On Style LED AA (Requires 2) 21.75" (552.5mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Greenlee Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Flexible, Clip-On | |
Lamp Type | LED | |
Lamp Output | - | |
Features | Includes Batteries | |
Battery Cell Size | AA (Requires 2) | |
Length | 21.75" (552.5mm) | |
Material - Body | Aluminum |