GPHC204-1002A001R1BF | ||
---|---|---|
DigiKey Part Number | 4217-GPHC204-1002A001R1BFTR-ND - Tape & Reel (TR) 4217-GPHC204-1002A001R1BFCT-ND - Cut Tape (CT) 4217-GPHC204-1002A001R1BFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GPHC204-1002A001R1BF | |
Description | 2.54MM PITCH BOX HEADER DUAL ROW | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Surface Mount 20 position 0.100" (2.54mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.228" (5.80mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.350" (8.89mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Halogen Free | |
Features | Pick and Place | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥6.79700 | ¥67.97 |
100 | ¥6.10360 | ¥610.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.54852 | ¥1,387.13 |
500 | ¥4.99374 | ¥2,496.87 |
750 | ¥4.85501 | ¥3,641.26 |
1,250 | ¥4.43890 | ¥5,548.62 |
1,750 | ¥4.16148 | ¥7,282.59 |
2,500 | ¥4.02274 | ¥10,056.85 |
6,250 | ¥3.88405 | ¥24,275.31 |
12,500 | ¥3.60661 | ¥45,082.62 |