95CAP-000 | ||
---|---|---|
DigiKey Part Number | 95CAP-000-ND | |
Manufacturer | ||
Manufacturer Product Number | 95CAP-000 | |
Description | CAP TACTILE SQUARE YELLOW | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Square Tactile Switch Cap Yellow Snap Fit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Square | |
Color | Yellow | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 95C Series | |
Mounting Type | Snap Fit | |
Size | 4.00mm L x 4.00mm W x 5.50mm H | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥0.68681 | ¥1,030.22 |