84LS-FC2-301-N | ||
---|---|---|
DigiKey Part Number | 136-84LS-FC2-301-N-ND | |
Manufacturer | ||
Manufacturer Product Number | 84LS-FC2-301-N | |
Description | SWITCH KEYPAD 4KEY NON-ILLUM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Keypad Switch 4 Rubber Overlay Keys Snap Dome Contacts Common Bus Output Non-Illuminated | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Snap Dome | |
Number of Keys | 4 | |
Matrix (Columns x Rows) | 4 x 1 | |
Illumination | Non-Illuminated | |
Legend Type | Fixed | |
Key Type | Rubber Overlay | |
Output Type | Common Bus | |
Legend | A ~ D | |
Legend Color | White | |
Key Color | Black | |
Mounting Type | Panel Mount, Front | |
Termination Style | Pin Header | |
Panel Cutout Dimensions | - | |
Operating Temperature | -55°C ~ 85°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Illumination Voltage (Nominal) | - | |
Contact Rating @ Voltage | - | |
Features | - | |
Operational Life | 3,000,000 Cycles | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥334.96090 | ¥33,496.09 |